Part Details for 1N5373 by Semitronics Corp
Results Overview of 1N5373 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5373 Information
1N5373 by Semitronics Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5373
1N5373 CAD Models
1N5373 Part Data Attributes
|
1N5373
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N5373
Semitronics Corp
Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | DO-27 | |
Package Description | DO-27, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5373
This table gives cross-reference parts and alternative options found for 1N5373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N5373E3/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5373 vs MQ1N5373E3/TR8 |
1N5373 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 68V 20% 5W 2-Pin Case T-18 | 1N5373 vs 1N5373 |
1N5373/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional | 1N5373 vs 1N5373/TR8 |
MX1N5373TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5373 vs MX1N5373TR |
1N5373E3/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5373 vs 1N5373E3/TR8 |
MV1N5373E3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5373 vs MV1N5373E3TR |
1N5373 | Motorola Mobility LLC | Check for Price | 68V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5373 vs 1N5373 |
MV1N5373 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5373 vs MV1N5373 |
1N5373TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5373 vs 1N5373TR |