Part Details for 1N5369BE3/TR12 by Microchip Technology Inc
Overview of 1N5369BE3/TR12 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R12TGBB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
1008HT-R12TGLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R12TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for 1N5369BE3/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9750
|
Newark | Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5369BE3/TR12 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
1N5369BE3/TR12-ND
|
DigiKey | DIODE ZENER 51V 5W T18 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3300 | Buy Now |
DISTI #
1N5369BE3/TR12
|
Avnet Americas | Diode Zener Single 51V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5369BE3/TR12) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $6.4400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.2400 / $2.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2900 / $6.4400 | Buy Now |
Part Details for 1N5369BE3/TR12
1N5369BE3/TR12 CAD Models
1N5369BE3/TR12 Part Data Attributes
|
1N5369BE3/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5369BE3/TR12
Microchip Technology Inc
Zener Diode, 51V V(Z), 5%, 1.47W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 27 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 230 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 38.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N5369BE3/TR12
This table gives cross-reference parts and alternative options found for 1N5369BE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5369BE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5369BTR | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369BE3/TR12 vs MX1N5369BTR |
1N5369B | Diode Zener Single 51V 5% 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5369BE3/TR12 vs 1N5369B |
1N5369BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 51 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5369BE3/TR12 vs 1N5369BRLG |
1N5369B-T | Zener Diode, | Micro Commercial Components | 1N5369BE3/TR12 vs 1N5369B-T |
1N5369B | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5369BE3/TR12 vs 1N5369B |
1N5369B | 51V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | onsemi | 1N5369BE3/TR12 vs 1N5369B |
MV1N5369B/TR8 | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369BE3/TR12 vs MV1N5369B/TR8 |
MV1N5369BE3 | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369BE3/TR12 vs MV1N5369BE3 |
MQ1N5369BE3/TR8 | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369BE3/TR12 vs MQ1N5369BE3/TR8 |
1N5369BE | Zener Diode, 51V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5369BE3/TR12 vs 1N5369BE |