Part Details for 1N5369B by SUNMATE electronic Co., LTD
Overview of 1N5369B by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5369B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Independent Type 48.45V~53.55V 5W 51V DO-15 Zener Diodes ROHS | 3339 |
|
$0.0577 / $0.1034 | Buy Now |
|
LCSC | Independent Type 48.45V53.55V 5W 51V DO-201AD Zener Diodes ROHS | 3309 |
|
$0.0601 / $0.1077 | Buy Now |