Part Details for 1N5369 by New Jersey Semiconductor Products Inc
Overview of 1N5369 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5369
1N5369 CAD Models
1N5369 Part Data Attributes
|
1N5369
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5369
New Jersey Semiconductor Products Inc
Diode Zener Single 51V 20% 5W 2-Pin Case T-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 25 mA |
Alternate Parts for 1N5369
This table gives cross-reference parts and alternative options found for 1N5369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5369/TR8 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5369 vs 1N5369/TR8 |
MX1N5369E3TR | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MX1N5369E3TR |
MX1N5369/TR8 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MX1N5369/TR8 |
1N5369 | 51V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5369 vs 1N5369 |
MSP1N5369 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MSP1N5369 |
MX1N5369E3/TR8 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MX1N5369E3/TR8 |
MQ1N5369/TR8 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MQ1N5369/TR8 |
MQ1N5369E3TR | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MQ1N5369E3TR |
1N5369E3/TR8 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs 1N5369E3/TR8 |
MQ1N5369 | Zener Diode, 51V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5369 vs MQ1N5369 |