Part Details for 1N5366BG by onsemi
Overview of 1N5366BG by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5366BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2906
|
Newark | Zener Diode, 5W, 39V, 017Aa, Zener Voltage Nom:39V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5366BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1498 |
|
$0.1460 / $0.1860 | Buy Now |
DISTI #
1N5366BGOS-ND
|
DigiKey | DIODE ZENER 39V 5W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2028 In Stock |
|
$0.1431 / $0.5700 | Buy Now |
DISTI #
42K2906
|
Avnet Americas | Diode Zener Single 39V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 42K2906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1498 Partner Stock |
|
$0.1860 / $0.4790 | Buy Now |
DISTI #
1N5366BG
|
Avnet Americas | Diode Zener Single 39V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5366BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1295 / $0.1387 | Buy Now |
DISTI #
863-1N5366BG
|
Mouser Electronics | Zener Diodes 39V 5W RoHS: Compliant | 2077 |
|
$0.1460 / $0.5700 | Buy Now |
DISTI #
V36:1790_07311110
|
Arrow Electronics | Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2419 | Americas - 4000 |
|
$0.1233 / $0.3314 | Buy Now |
DISTI #
P40:2555_13634247
|
Arrow Electronics | Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 2878 |
|
$0.1019 | Buy Now |
DISTI #
V79:2366_25541898
|
Arrow Electronics | Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 143 |
|
$0.0943 / $0.2160 | Buy Now |
|
Future Electronics | 1N5366B Series 5 W 1 A 39 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 5000Box |
|
$0.1320 / $0.1550 | Buy Now |
|
Future Electronics | 1N5366B Series 5 W 1 A 39 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.1320 / $0.1570 | Buy Now |
Part Details for 1N5366BG
1N5366BG CAD Models
1N5366BG Part Data Attributes
|
1N5366BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5366BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 39 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5366BG
This table gives cross-reference parts and alternative options found for 1N5366BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5366BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5366BE3/TR8 | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5366BG vs MV1N5366BE3/TR8 |
1N5366BE-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5366BG vs 1N5366BE-T |
1N5366BPBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N5366BG vs 1N5366BPBF |
1N5366B/TR8 | Microchip Technology Inc | $2.7350 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5366BG vs 1N5366B/TR8 |
1N5366B | Semitronics Corp | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | 1N5366BG vs 1N5366B |
MV1N5366BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5366BG vs MV1N5366BE3TR |
MSP1N5366BTR | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5366BG vs MSP1N5366BTR |
1N5366B-BP | Micro Commercial Components | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5366BG vs 1N5366B-BP |
1N5366BTR | Microsemi Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5366BG vs 1N5366BTR |