There are no models available for this part yet.
Overview of 1N5365E3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5365E3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ9690
|
Newark | Zener 5.0W, Vz = 36V, +/- 20% To-18 Rohs Compliant: Yes |Microchip 1N5365E3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now | |
DISTI #
1N5365E3/TR13-ND
|
DigiKey | DIODE ZENER 36V 5W T18 Min Qty: 1250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8600 | Buy Now | |
DISTI #
1N5365E3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N5365E3/TR13) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.8200 / $1.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7860 / $0.8550 | Buy Now |