Part Details for 1N5364B by Taitron Components Inc
Overview of 1N5364B by Taitron Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5364B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 33V 5% 5W 2-Pin Case 017AA-01 Box RoHS: Compliant | 0 |
|
$0.2600 / $0.3040 | Buy Now |
Part Details for 1N5364B
1N5364B CAD Models
1N5364B Part Data Attributes
|
1N5364B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5364B
Taitron Components Inc
Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1.5KE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5364B
This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZN4970LTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5364B vs SZN4970LTX |
SZN5078AS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5364B vs SZN5078AS |
SZN4970LS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5364B vs SZN4970LS |
SZN5078ATXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5364B vs SZN5078ATXV |
UZ733 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, | 1N5364B vs UZ733 |
UZ5833 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, | 1N5364B vs UZ5833 |
UZ933 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 33V V(Z), 20%, 3W, Silicon, Unidirectional, | 1N5364B vs UZ933 |
SZN4970S | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5364B vs SZN4970S |
SZN5078ATX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5364B vs SZN5078ATX |
UZ933 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 20%, 3W, Silicon, Unidirectional | 1N5364B vs UZ933 |