Part Details for 1N5364B/TR8 by Microchip Technology Inc
Overview of 1N5364B/TR8 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5364B/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9662
|
Newark | Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5364B/TR8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
1N5364B/TR8-ND
|
DigiKey | DIODE ZENER 33V 5W T18 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3300 | Buy Now |
DISTI #
1N5364B/TR8
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5364B/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2400 / $2.7500 | Buy Now |
Part Details for 1N5364B/TR8
1N5364B/TR8 CAD Models
1N5364B/TR8 Part Data Attributes
|
1N5364B/TR8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5364B/TR8
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5364B/TR8
This table gives cross-reference parts and alternative options found for 1N5364B/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N5364B | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5364B/TR8 vs MX1N5364B |
MQ1N5364BE3 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5364B/TR8 vs MQ1N5364BE3 |
MX1N5364BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5364B/TR8 vs MX1N5364BE3TR |
MQ1N5364BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5364B/TR8 vs MQ1N5364BE3TR |
1N5364B-BP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N5364B/TR8 vs 1N5364B-BP-HF |
1N5364B | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 33V 5% 5W 2-Pin DO-201AE | 1N5364B/TR8 vs 1N5364B |
1N5364B | Littelfuse Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N5364B/TR8 vs 1N5364B |
1N5364B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; VZ Typ (V): 33; P Max (mW): 5000; Package: DO-27S | 1N5364B/TR8 vs 1N5364B |
1N5364BE3/TR13 | Microchip Technology Inc | $1.0000 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | 1N5364B/TR8 vs 1N5364BE3/TR13 |