Part Details for 1N5363B by Taitron Components Inc
Overview of 1N5363B by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5363B
1N5363B CAD Models
1N5363B Part Data Attributes:
|
1N5363B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5363B
Taitron Components Inc
Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1.5KE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5363B
This table gives cross-reference parts and alternative options found for 1N5363B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5363B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ5363BBK | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | 1N5363B vs CZ5363BBK |
UZ4730 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5363B vs UZ4730 |
SZN4969LTX | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5363B vs SZN4969LTX |
UZ830HR | Zener Diode, 30V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5363B vs UZ830HR |
NTE5141A | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | NTE Electronics Inc | 1N5363B vs NTE5141A |
SZ3GA30L | Zener Diode, 30V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5363B vs SZ3GA30L |
SZN5077A | Zener Diode, 30V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5363B vs SZN5077A |
UZ830HR2 | Zener Diode, 30V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | 1N5363B vs UZ830HR2 |
UZ5730 | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5363B vs UZ5730 |
UZ730 | Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5363B vs UZ730 |