Part Details for 1N5361BE3TR by Microsemi Corporation
Overview of 1N5361BE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5361BE3TR
1N5361BE3TR CAD Models
1N5361BE3TR Part Data Attributes
|
1N5361BE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5361BE3TR
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5361BE3TR
This table gives cross-reference parts and alternative options found for 1N5361BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5361BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5361BE3/TR7 | Zener Diode | Microsemi Corporation | 1N5361BE3TR vs 1N5361BE3/TR7 |
MSP1N5361BTR | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BE3TR vs MSP1N5361BTR |
1N5361BE-T | Zener Diode, | Micro Commercial Components | 1N5361BE3TR vs 1N5361BE-T |
MV1N5361BE3TR | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BE3TR vs MV1N5361BE3TR |
1N5361B | 27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5361BE3TR vs 1N5361B |
MV1N5361BE3 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5361BE3TR vs MV1N5361BE3 |
1N5361B | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Littelfuse Inc | 1N5361BE3TR vs 1N5361B |
1N5361BTA | 27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | onsemi | 1N5361BE3TR vs 1N5361BTA |
1N5361BG | 5 Watt Surmetic 40 Zener Voltage Regulators 27 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5361BE3TR vs 1N5361BG |
1N5361B-BP-HF | Zener Diode, | Micro Commercial Components | 1N5361BE3TR vs 1N5361B-BP-HF |