Part Details for 1N5361B by SPC Multicomp
Overview of 1N5361B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5361B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2606
|
Newark | Zener Single Diode, 27 V, 5 W, Do-201Ae, 5 %, 2, 150 C Rohs Compliant: Yes |Multicomp Pro 1N5361B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1568 |
|
$0.2170 / $0.5420 | Buy Now |
Part Details for 1N5361B
1N5361B CAD Models
1N5361B Part Data Attributes
|
1N5361B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5361B
SPC Multicomp
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5361B
This table gives cross-reference parts and alternative options found for 1N5361B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5361B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C5Z27B | Central Semiconductor Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, C, 2 PIN | 1N5361B vs C5Z27B |
1N5360B | SPC Multicomp | Check for Price | Zener Diode, 25V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | 1N5361B vs 1N5360B |
1N5359B | SPC Multicomp | Check for Price | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | 1N5361B vs 1N5359B |