-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N5359BCT-ND
|
DigiKey | ZENER DO-201 24V 5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
555 In Stock |
|
$0.1000 / $0.6000 | Buy Now |
DISTI #
637-1N5359B
|
Mouser Electronics | Zener Diodes Zener, DO-201, 24V, 5W, 5% RoHS: Compliant | 3709 |
|
$0.0990 / $0.4100 | Buy Now |
DISTI #
V72:2272_19109676
|
Arrow Electronics | Diode Zener Single 24V 5% 5000mW 2-Pin DO-201 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1801 Container: Cut Strips | Americas - 6 |
|
$0.1070 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-201 - 24V - 5W - 5% RoHS: Compliant | 0 |
|
$0.0835 / $0.1042 | Buy Now |
DISTI #
78440512
|
Verical | Diode Zener Single 24V 5% 5000mW 2-Pin DO-201 Ammo Min Qty: 343 Package Multiple: 1 | Americas - 4025 |
|
$0.1456 / $0.2044 | Buy Now |
DISTI #
61136757
|
Verical | Diode Zener Single 24V 5% 5000mW 2-Pin DO-201 Ammo Min Qty: 64 Package Multiple: 64 | Americas - 64 |
|
$0.1631 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 24 Volt, 5%, DO-201AD | 1366 |
|
$0.1287 / $0.2970 | Buy Now |
DISTI #
1N5359B-DIO
|
TME | Diode: Zener, 5W, 24V, Ammo Pack, DO201, single diode, 1N53xxB Min Qty: 1 | 4030 |
|
$0.1230 / $0.8130 | Buy Now |
|
ComSIT USA | ZENER DIODE (NON-PLANAR TECHNOLOGY) Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201 RoHS: Compliant |
|
|
RFQ | |
DISTI #
1N5359B
|
IBS Electronics | Zener Diode Single 24V 5% 3.5Ohm 5000mW 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1 | 0 |
|
$0.1112 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5359B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5359B
Diotec Semiconductor AG
Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
This table gives cross-reference parts and alternative options found for 1N5359B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5359B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5359BRL | 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5359B vs 1N5359BRL |
1N5359BTR | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5359B vs 1N5359BTR |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5359B vs 1N5359B |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5359B vs 1N5359B |
1N5359BAMP | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5359B vs 1N5359BAMP |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5359B vs 1N5359B |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5359B vs 1N5359B |
1N5359BRL | 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5359B vs 1N5359BRL |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5359B vs 1N5359B |
1N5359BTA | 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5359B vs 1N5359BTA |