1N5359B
Description: Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN

Overview of 1N5359B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5359B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5359B by Diodes Incorporated

1N5359B
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
PLASTIC, 5W, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3.5 Ω
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
50 mA
Want to compare parts?
  1. 1N5359B
    Diodes Incorporated
    Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN
    VS

Alternate Parts for 1N5359B

This table gives cross-reference parts and alternative options found for 1N5359B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5359B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5359B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5359B vs 1N5359B
1N5359BRL 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5359B vs 1N5359BRL
1N5359B-B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5359B vs 1N5359B-B
1N5359B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 SEMIKRON 1N5359B vs 1N5359B
1N5359BTR Zener Diode, 24V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5359B vs 1N5359BTR
1N5359B-13 Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5359B vs 1N5359B-13
1N5359B-T Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5359B vs 1N5359B-T
1N5359B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5359B vs 1N5359B
1N5359BRL 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC 1N5359B vs 1N5359BRL
1N5359B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5359B vs 1N5359B
Part Number Description Manufacturer Compare
1N5359B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 SEMIKRON 1N5359B vs 1N5359B
1N5359BAMP Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5359B vs 1N5359BAMP
JANTXV1N4967 Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5359B vs JANTXV1N4967
JANTX1N4967 Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5359B vs JANTX1N4967
1N4967 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation 1N5359B vs 1N4967
1N5359B Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5359B vs 1N5359B
JANTX1N4967 Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5359B vs JANTX1N4967
1N5359BRL 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC 1N5359B vs 1N5359BRL
JANS1N4967 Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5359B vs JANS1N4967
1N5359BTR Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5359B vs 1N5359BTR

Related Parts for 1N5359B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5359B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5359B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N5359B would you like to use for your alert(s)?
  • Please alert me when 1N5359B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5359B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5359B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5359B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5359B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5359B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: