Part Details for 1N5359B by Central Semiconductor Corp
Overview of 1N5359B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5359B
1N5359B CAD Models
1N5359B Part Data Attributes
|
1N5359B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5359B
Central Semiconductor Corp
Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5359B
This table gives cross-reference parts and alternative options found for 1N5359B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5359B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5359B vs 1N5359B |
1N5359BRL | 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5359B vs 1N5359BRL |
1N5359B-B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5359B vs 1N5359B-B |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5359B vs 1N5359B |
1N5359BTR | Zener Diode, 24V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5359B vs 1N5359BTR |
1N5359B-13 | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5359B vs 1N5359B-13 |
1N5359B-T | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5359B vs 1N5359B-T |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5359B vs 1N5359B |
1N5359BRL | 24V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5359B vs 1N5359BRL |
1N5359B | Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5359B vs 1N5359B |