1N5359A
Description: Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional

Overview of 1N5359A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5359A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 24 Volt, 10%, DO-27 18
  • 1 $3.8700
  • 4 $2.5800
  • 11 $1.9350
$1.9350 / $3.8700 Buy Now
Quest Components Zener Diode, Two Terminal, 24 Volt, 10%, DO-27 1
  • 1 $0.6150
$0.6150 Buy Now

CAD Models for 1N5359A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5359A by Motorola Semiconductor Products

1N5359A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3.5 Ω
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
100 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
50 mA
Want to compare parts?
  1. 1N5359A
    Motorola Semiconductor Products
    Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5359A

This table gives cross-reference parts and alternative options found for 1N5359A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5359A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5359ATR Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MQ1N5359ATR
MX1N5359AE3 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MX1N5359AE3
MV1N5359AE3 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359AE3
MQ1N5359AE3/TR8 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MQ1N5359AE3/TR8
MQ1N5359AE3TR Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MQ1N5359AE3TR
MV1N5359ATR Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359ATR
MV1N5359A Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359A
MV1N5359AE3TR Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359AE3TR
1N5359AE3/TR13 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5359A vs 1N5359AE3/TR13
MSP1N5359A Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MSP1N5359A
Part Number Description Manufacturer Compare
MV1N5359AE3TR Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359AE3TR
MQ1N5359AE3/TR8 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MQ1N5359AE3/TR8
MQ1N5359AE3 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MQ1N5359AE3
MX1N5359A Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MX1N5359A
MV1N5359AE3/TR8 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359AE3/TR8
1N5359AE3/TR13 Zener Diode Microsemi Corporation 1N5359A vs 1N5359AE3/TR13
1N5359A/TR8 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5359A vs 1N5359A/TR8
MX1N5359ATR Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MX1N5359ATR
1N5359AE3/TR8 Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs 1N5359AE3/TR8
MV1N5359A Zener Diode, 24V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5359A vs MV1N5359A

Related Parts for 1N5359A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5359A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5359A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N5359A would you like to use for your alert(s)?
  • Please alert me when 1N5359A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5359A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5359A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5359A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5359A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5359A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: