-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 20 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9713
|
Newark | Diode, Zener, 20V, 5W, 017Aa-2, Zener Voltage Vz Typ:20V, Power Dissipation Pd:5W, Diode Case Style:017Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5357 Series, Automotive Rohs Compliant: Yes |Onsemi 1N5357BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3470 |
|
$0.1560 / $0.4780 | Buy Now |
DISTI #
1N5357BRLGOSCT-ND
|
DigiKey | DIODE ZENER 20V 5W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5400 In Stock |
|
$0.1310 / $0.5600 | Buy Now |
DISTI #
1N5357BRLG
|
Avnet Americas | Diode Zener Single 20V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5357BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1331 / $0.1425 | Buy Now |
DISTI #
863-1N5357BRLG
|
Mouser Electronics | Zener Diodes 20V 5W RoHS: Compliant | 9922 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | 1N5357B Series 5 W 1 A 20 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1350 | Buy Now |
|
Future Electronics | 1N5357B Series 5 W 1 A 20 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1350 | Buy Now |
|
Onlinecomponents.com | 1N5357B Series 5 W 1 A 20 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant |
4000 In Stock |
|
$0.1231 / $0.1379 | Buy Now |
DISTI #
83591107
|
Verical | Zener Diode Single 20V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 4000 |
|
$0.1625 / $0.1793 | Buy Now |
|
Rochester Electronics | 1N5357 - Zener Diode, 20V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 147 |
|
RFQ | |
DISTI #
1N5357BRLG
|
Avnet Silica | Diode Zener Single 20V 5% 5W 2-Pin Case 017AA-01 T/R (Alt: 1N5357BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5357BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5357BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 20 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
This table gives cross-reference parts and alternative options found for 1N5357BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5357BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5357B-A | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5357BRLG vs 1N5357B-A |
1N5357B | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5357BRLG vs 1N5357B |
1N5357B | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5357BRLG vs 1N5357B |
1N5357B | 20V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5357BRLG vs 1N5357B |
1N5357BRL | 20V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5357BRLG vs 1N5357BRL |
1N5357BG | 5 Watt Surmetic 40 Zener Voltage Regulators 20 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5357BRLG vs 1N5357BG |
1N5357A | Zener Diode, 20V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5357BRLG vs 1N5357A |
1N5357BRL | 20V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5357BRLG vs 1N5357BRL |
1N5357 | Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5357BRLG vs 1N5357 |
1N5357B | Zener Diode, 20V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5357BRLG vs 1N5357B |