Part Details for 1N5355B by EIC Corporation
Overview of 1N5355B by EIC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5355B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17712371
|
Arrow Electronics | Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15 RoHS: Compliant Min Qty: 418 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2145 Container: Cut Strips | Americas - 709 |
|
$0.2353 / $0.2393 | Buy Now |
DISTI #
65033402
|
Verical | Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2204 | Americas - 12000 |
|
$0.1164 | Buy Now |
DISTI #
59871082
|
Verical | Zener Diode Single 18V 5% 2.5Ohm 5000mW 2-Pin DO-15 RoHS: Compliant Min Qty: 418 Package Multiple: 1 Date Code: 2145 | Americas - 709 |
|
$0.2353 / $0.2393 | Buy Now |