Part Details for 1N5354BRLG by onsemi
Overview of 1N5354BRLG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5354BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2362
|
Newark | Zener Diode, 5W, 17V, Axial Leaded, Zener Voltage Vz Typ:17V, Power Dissipation Pd:5W, Diode Case Style:Axial Leaded, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5354 Series, Automotive Rohs Compliant: Yes |Onsemi 1N5354BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3855 |
|
$0.2830 / $0.5060 | Buy Now |
DISTI #
1N5354BRLGOSCT-ND
|
DigiKey | DIODE ZENER 17V 5W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7757 In Stock |
|
$0.1310 / $0.5600 | Buy Now |
DISTI #
1N5354BRLG
|
Avnet Americas | Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5354BRLG) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 252000 Partner Stock |
|
$0.1156 / $0.1238 | Buy Now |
DISTI #
1N5354BRLG
|
Avnet Americas | Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5354BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 252000 Factory Stock |
|
$0.1331 / $0.1425 | Buy Now |
DISTI #
863-1N5354BRLG
|
Mouser Electronics | Zener Diodes 17V 5W RoHS: Compliant | 10993 |
|
$0.1500 / $0.5600 | Buy Now |
|
Future Electronics | 1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1340 | Buy Now |
|
Future Electronics | 1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1340 | Buy Now |
|
Future Electronics | 1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1340 | Buy Now |
|
Onlinecomponents.com | 1N5354B Series 17 V 1 A 5 W Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant | 0 |
|
$0.1255 / $0.1416 | Buy Now |
|
Rochester Electronics | 1N5354 - Zener Diode, 17V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1243 |
|
RFQ |
Part Details for 1N5354BRLG
1N5354BRLG CAD Models
1N5354BRLG Part Data Attributes
|
1N5354BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5354BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 17 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 70 mA |
Alternate Parts for 1N5354BRLG
This table gives cross-reference parts and alternative options found for 1N5354BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5354BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5354BRLG vs 1N5354B |
1N5354B-T | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, | Diodes Incorporated | 1N5354BRLG vs 1N5354B-T |
1N5354BTR | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5354BRLG vs 1N5354BTR |
1N5354-BP | Zener Diode, | Micro Commercial Components | 1N5354BRLG vs 1N5354-BP |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5354BRLG vs 1N5354B |
1N5354BG | 5 Watt Surmetic 40 Zener Voltage Regulators 17 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5354BRLG vs 1N5354BG |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5354BRLG vs 1N5354B |
1N5354B | Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5354BRLG vs 1N5354B |
1N5354BRL | 17V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5354BRLG vs 1N5354BRL |
1N5354B | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, | Baneasa SA | 1N5354BRLG vs 1N5354B |