Part Details for 1N5353B by Diotec Semiconductor AG
Overview of 1N5353B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5353B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N5353BCT-ND
|
DigiKey | ZENER DO-201 16V 5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1532 In Stock |
|
$0.1000 / $0.6000 | Buy Now |
DISTI #
637-1N5353B
|
Mouser Electronics | Zener Diodes Zener, DO-201, 16V, 5W, 5% RoHS: Compliant | 3510 |
|
$0.0970 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-201 - 16V - 5W - 5% RoHS: Compliant | 0 |
|
$0.0835 / $0.1042 | Buy Now |
DISTI #
78440572
|
Verical | Diode Zener Single 16V 5% 5000mW 2-Pin DO-201 Ammo Min Qty: 374 Package Multiple: 1 | Americas - 1744 |
|
$0.1344 / $0.1876 | Buy Now |
DISTI #
1N5353B-DIO
|
TME | Diode: Zener, 5W, 16V, Ammo Pack, DO201, single diode, 1N53xxB Min Qty: 1 | 1754 |
|
$0.1130 / $0.7480 | Buy Now |
DISTI #
1N5353B
|
IBS Electronics | Diode Zener Single 16V 5% 5W Automotive 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1 | 0 |
|
$0.1112 / $0.1170 | Buy Now |
Part Details for 1N5353B
1N5353B CAD Models
1N5353B Part Data Attributes
|
1N5353B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N5353B
Diotec Semiconductor AG
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1N5353B
This table gives cross-reference parts and alternative options found for 1N5353B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5353B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5353B | Zener Diode, 16V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5353B vs 1N5353B |
1N5353BTR | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5353B vs 1N5353BTR |
1N5353BTR | Zener Diode, 16V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5353B vs 1N5353BTR |
1N5353B | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5353B vs 1N5353B |
1N5353B | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5353B vs 1N5353B |
1N5353B | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5353B vs 1N5353B |
1N5353B | 16V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5353B vs 1N5353B |