Datasheets
1N5353A by:

Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional,

Part Details for 1N5353A by Crimson Semiconductor Inc

Overview of 1N5353A by Crimson Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5353A

1N5353A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5353A Part Data Attributes

1N5353A Crimson Semiconductor Inc
Buy Now Datasheet
Compare Parts:
1N5353A Crimson Semiconductor Inc Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 75 mA

Alternate Parts for 1N5353A

This table gives cross-reference parts and alternative options found for 1N5353A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5353A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQ1N5353AE3/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MQ1N5353AE3/TR8
MX1N5353AE3/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MX1N5353AE3/TR8
1N5353A Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5353A vs 1N5353A
MQ1N5353AE3 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MQ1N5353AE3
1N5353AE3/TR13 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5353A vs 1N5353AE3/TR13
1N5353AE3 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs 1N5353AE3
1N5353ARL Diode, Motorola Semiconductor Products 1N5353A vs 1N5353ARL
MSP1N5353ATR Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MSP1N5353ATR
1N5353AE3TR Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs 1N5353AE3TR
MV1N5353A/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MV1N5353A/TR8
Part Number Description Manufacturer Compare
MV1N5353A/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MV1N5353A/TR8
1N5353AE3TR Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs 1N5353AE3TR
MQ1N5353AE3/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MQ1N5353AE3/TR8
1N5353AE3 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs 1N5353AE3
MX1N5353AE3TR Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MX1N5353AE3TR
1N5353A/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5353A vs 1N5353A/TR8
1N5353A Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5353A vs 1N5353A
1N5353A 16V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5353A vs 1N5353A
1N5353AE3/TR8 Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5353A vs 1N5353AE3/TR8
MQ1N5353ATR Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5353A vs MQ1N5353ATR

1N5353A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5353A by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5353A by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5353A would you like to use for your alert(s)?
  • Please alert me when 1N5353A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5353A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5353A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5353A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5353A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5353A by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: