-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 14 V, Surmetic 40, Axial Lead, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2878
|
Newark | Zener Diode, 5W, 14V, 017Aa, Zener Voltage Nom:14V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5351BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 991 |
|
$0.1610 / $0.1900 | Buy Now |
DISTI #
39K0609
|
Newark | Zener Single Diode, 14 V, 5 W, 017Aa, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N5351BG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1820 / $0.5060 | Buy Now |
DISTI #
1N5351BGOS-ND
|
DigiKey | DIODE ZENER 14V 5W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5543 In Stock |
|
$0.1304 / $0.7400 | Buy Now |
DISTI #
42K2878
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin Case 017AA-01 Bulk - Bulk (Alt: 42K2878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 991 Partner Stock |
|
$0.1910 / $0.4890 | Buy Now |
DISTI #
1N5351BG
|
Avnet Americas | Diode Zener Single 14V 5% 5W 2-Pin Case 017AA-01 Bulk - Bulk (Alt: 1N5351BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1293 / $0.1544 | Buy Now |
DISTI #
863-1N5351BG
|
Mouser Electronics | Zener Diodes 14V 5W RoHS: Compliant | 4304 |
|
$0.1490 / $0.5900 | Buy Now |
|
Future Electronics | 1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1460 / $0.1730 | Buy Now |
|
Future Electronics | 1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1460 / $0.1730 | Buy Now |
|
Onlinecomponents.com | 1N5351B Series 5 W 1 A 14 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant |
5000 In Stock |
|
$0.1249 / $0.1429 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 14 Volt, 5%, AXIAL-8.8 | 464 |
|
$0.7572 / $1.8930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5351BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5351BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 14 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
This table gives cross-reference parts and alternative options found for 1N5351BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5351BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5351B | Zener Diode | FCI Semiconductor | 1N5351BG vs 1N5351B |
1N5351B | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5351BG vs 1N5351B |
1N5351B-BP | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5351BG vs 1N5351B-BP |
MV1N5351BTR | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5351BG vs MV1N5351BTR |
1N5351B-AP-HF | Zener Diode, | Micro Commercial Components | 1N5351BG vs 1N5351B-AP-HF |
1N5351B | Zener Diode, | Continental Device India Ltd | 1N5351BG vs 1N5351B |
MQ1N5351BTR | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5351BG vs MQ1N5351BTR |
MX1N5351B/TR8 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5351BG vs MX1N5351B/TR8 |
1N5351B-T | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5351BG vs 1N5351B-T |
1N5351BE3/TR8 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5351BG vs 1N5351BE3/TR8 |