Part Details for 1N5350BG by onsemi
Overview of 1N5350BG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5350BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2876
|
Newark | Zener Diode, 5W, 13V, 017Aa, Zener Voltage Nom:13V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5350BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3280 |
|
$0.1670 / $0.4790 | Buy Now |
DISTI #
39K0608
|
Newark | Zener Single Diode, 13 V, 5 W, 017Aa, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N5350BG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.4900 | Buy Now |
DISTI #
1N5350BGOS-ND
|
DigiKey | DIODE ZENER 13V 5W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3529 In Stock |
|
$0.1310 / $0.7400 | Buy Now |
DISTI #
42K2876
|
Avnet Americas | Diode Zener Single 13V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 42K2876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Bulk | 3280 Partner Stock |
|
$0.1960 / $0.4790 | Buy Now |
DISTI #
1N5350BG
|
Avnet Americas | Diode Zener Single 13V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5350BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Partner Stock |
|
RFQ | |
DISTI #
863-1N5350BG
|
Mouser Electronics | Zener Diodes 13V 5W RoHS: Compliant | 15389 |
|
$0.1500 / $0.5800 | Buy Now |
DISTI #
70099662
|
RS | Diode, Zener, Vr 13V, If 1A, Pkg Case 17,Vf 1.2V, Tj +200degc, Cs 7A, Pd 5W, Ir 100mA | ON Semiconductor 1N5350BG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 / $0.4290 | RFQ |
|
Future Electronics | 1N5350B Series 5 W 1 A 13 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 11550Bag |
|
$0.1470 / $0.1740 | Buy Now |
|
Future Electronics | 1N5350B Series 5 W 1 A 13 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 5564Bag |
|
$0.1470 / $0.1740 | Buy Now |
|
Onlinecomponents.com | 1N5350B Series 5 W 1 A 13 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant |
4000 In Stock |
|
$0.1255 / $0.1436 | Buy Now |
Part Details for 1N5350BG
1N5350BG CAD Models
1N5350BG Part Data Attributes
|
1N5350BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5350BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 13 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5350BG
This table gives cross-reference parts and alternative options found for 1N5350BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5350BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5350BE3TR | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5350BG vs MV1N5350BE3TR |
1N5350B-A | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5350BG vs 1N5350B-A |
1N5350BTA | 13V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5350BG vs 1N5350BTA |
1N5350B/TR8 | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5350BG vs 1N5350B/TR8 |
MQ1N5350BTR | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5350BG vs MQ1N5350BTR |
1N5350BHR | Zener Diode | Digitron Semiconductors | 1N5350BG vs 1N5350BHR |
1N5350BE3/TR8 | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5350BG vs 1N5350BE3/TR8 |
MQ1N5350BE3/TR8 | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5350BG vs MQ1N5350BE3/TR8 |
MX1N5350B/TR8 | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5350BG vs MX1N5350B/TR8 |
1N5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5350BG vs 1N5350B |