Part Details for 1N5349BRL by STMicroelectronics
Results Overview of 1N5349BRL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5349BRL Information
1N5349BRL by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5349BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for 1N5349BRL
1N5349BRL CAD Models
1N5349BRL Part Data Attributes
|
1N5349BRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5349BRL
STMicroelectronics
12V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 125 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 7.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5349BRL
This table gives cross-reference parts and alternative options found for 1N5349BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5349B-B | Micro Commercial Components | Check for Price | Zener Diode, | 1N5349BRL vs 1N5349B-B |
1N5349B | FCI Semiconductor | Check for Price | Zener Diode | 1N5349BRL vs 1N5349B |
MSP1N5349B | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5349BRL vs MSP1N5349B |
1N5349BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5W, Silicon, Unidirectional | 1N5349BRL vs 1N5349BBK |
1N5349BE3/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | 1N5349BRL vs 1N5349BE3/TR13 |
1N5349BRL | Motorola Mobility LLC | Check for Price | 12V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | 1N5349BRL vs 1N5349BRL |
MQ1N5349BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5349BRL vs MQ1N5349BE3TR |