Part Details for 1N5349BE3/TR13 by Microchip Technology Inc
Results Overview of 1N5349BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5349BE3/TR13 Information
1N5349BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5349BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9406
|
Newark | Zener 5.0W, Vz = 12V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5349BE3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ |
Part Details for 1N5349BE3/TR13
1N5349BE3/TR13 CAD Models
1N5349BE3/TR13 Part Data Attributes
|
1N5349BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5349BE3/TR13
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5349BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5349BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5349B-BP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 1N5349BE3/TR13 vs 1N5349B-BP-HF |
1N5349BHR | Digitron Semiconductors | Check for Price | Zener Diode | 1N5349BE3/TR13 vs 1N5349BHR |
MV1N5349B | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5349BE3/TR13 vs MV1N5349B |
1N5349B-TP | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5349BE3/TR13 vs 1N5349B-TP |
1N5349BE3/TR7 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | 1N5349BE3/TR13 vs 1N5349BE3/TR7 |
MQ1N5349BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5349BE3/TR13 vs MQ1N5349BE3TR |
1N5349B | Digitron Semiconductors | Check for Price | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 2.5 | 1N5349BE3/TR13 vs 1N5349B |
1N5349BPBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N5349BE3/TR13 vs 1N5349BPBF |