-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5346BTPMSCT-ND
|
DigiKey | DIODE ZENER 9.1V 5W DO15 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10967 In Stock |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
833-1N5346B-TP
|
Mouser Electronics | Zener Diodes 5.0W 9.1V 7.5uA 520mA 9.2A RoHS: Compliant | 10709 |
|
$0.1100 / $0.4000 | Buy Now |
|
Future Electronics | Zener Diodes 5.0W 9.1V 7.5uA 520mA 9.2A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0969 / $0.1060 | Buy Now |
DISTI #
78813109
|
Verical | Zener Diode Single 9.1V 5% 2Ohm 5000mW 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 4000 |
|
$0.0863 / $0.1049 | Buy Now |
DISTI #
C1S504600129195
|
Chip1Stop | Diode Zener Single 9.1V 5% 5W 2-Pin DO-15 T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$0.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5346B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5346B-TP
Micro Commercial Components
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.0075 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
This table gives cross-reference parts and alternative options found for 1N5346B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ5346BTR | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | 1N5346B-TP vs CZ5346BTR |
CZ5346BBK | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | 1N5346B-TP vs CZ5346BBK |