Part Details for 1N5343BE3/TR13 by Microchip Technology Inc
Results Overview of 1N5343BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5343BE3/TR13 Information
1N5343BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for 1N5343BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9315
|
Newark | Zener 5.0W, Vz = 7.5V, +/- 5% To-18 Rohs Compliant: Yes |Microchip 1N5343BE3/TR13 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ |
Part Details for 1N5343BE3/TR13
1N5343BE3/TR13 CAD Models
1N5343BE3/TR13 Part Data Attributes
|
1N5343BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5343BE3/TR13
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for 1N5343BE3/TR13
This table gives cross-reference parts and alternative options found for 1N5343BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5343BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5343B/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5343BE3/TR13 vs 1N5343B/TR8 |
1N5343BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5W, Silicon, Unidirectional | 1N5343BE3/TR13 vs 1N5343BTRLEADFREE |
1N5343BRLG | onsemi | $0.2355 | 5 Watt Surmetic 40 Zener Voltage Regulators 7.5 V, Surmetic 40, Axial Lead, 4000-REEL | 1N5343BE3/TR13 vs 1N5343BRLG |
1N5343BRL | Motorola Mobility LLC | Check for Price | 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | 1N5343BE3/TR13 vs 1N5343BRL |
1N5343B | Littelfuse Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W | 1N5343BE3/TR13 vs 1N5343B |
1N5343B | Square D by Schneider Electric | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W | 1N5343BE3/TR13 vs 1N5343B |