Part Details for 1N5343B by Littelfuse Inc
Results Overview of 1N5343B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5343B Information
1N5343B by Littelfuse Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5343B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 5965 |
|
RFQ |
Part Details for 1N5343B
1N5343B CAD Models
1N5343B Part Data Attributes
|
1N5343B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N5343B
Littelfuse Inc
Zener Diode, 7.5V V(Z), 5%, 5W
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for 1N5343B
This table gives cross-reference parts and alternative options found for 1N5343B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5343B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5343BTR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5343B vs 1N5343BTR |
1N5343B | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N5343B vs 1N5343B |
1N5343BRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, CASE 17-02, 2 PIN | 1N5343B vs 1N5343BRL |
1N5343BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 5W, Silicon, Unidirectional | 1N5343B vs 1N5343BTR |
1N5343BRL | Motorola Mobility LLC | Check for Price | 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | 1N5343B vs 1N5343BRL |
1N5343B | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5343B vs 1N5343B |
1N5343B/TR8 | Microchip Technology Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5343B vs 1N5343B/TR8 |
1N5343B | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, CASE 17-02, 2 PIN | 1N5343B vs 1N5343B |