-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 6.2 V, Surmetic 40, Axial Lead, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5341BG by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2859
|
Newark | Zener Diode, 5W, 6.2V, 017Aa, Zener Voltage Nom:6.2V, Power Dissipation:5W, Diode Case Style:017A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3863 |
|
$0.1500 / $0.4790 | Buy Now |
DISTI #
1N5341BGOS-ND
|
DigiKey | DIODE ZENER 6.2V 5W AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5516 In Stock |
|
$0.1441 / $0.5000 | Buy Now |
DISTI #
1N5341BG
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5341BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk |
3000 |
|
$0.1140 / $0.1208 | Buy Now |
DISTI #
42K2859
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 42K2859) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk |
3263 Partner Stock |
|
$0.1890 / $0.4790 | Buy Now |
DISTI #
1N5341BG
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5341BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1135 / $0.1207 | Buy Now |
DISTI #
1N5341BG
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5341BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1304 / $0.1397 | Buy Now |
DISTI #
863-1N5341BG
|
Mouser Electronics | Zener Diodes 6.2V 5W RoHS: Compliant | 13766 |
|
$0.1470 / $0.5000 | Buy Now |
DISTI #
E02:0323_00017779
|
Arrow Electronics | Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2432 | Europe - 8909 |
|
$0.1454 / $0.4935 | Buy Now |
DISTI #
V36:1790_07291506
|
Arrow Electronics | Zener Diode Single 6.2V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2444 | Americas - 2672 |
|
$0.1419 / $0.4817 | Buy Now |
|
Future Electronics | 1N5341B Series 5 W 1 A 6.2 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag |
6047 Bag |
|
$0.1350 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5341BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5341BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 6.2 V, Surmetic 40, Axial Lead, 1000-BLKBX
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
This table gives cross-reference parts and alternative options found for 1N5341BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5341B | STMicroelectronics | Check for Price | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5341BG vs 1N5341B |
1N5341B-BP | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N5341BG vs 1N5341B-BP |
1N5341BE3/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | 1N5341BG vs 1N5341BE3/TR13 |
1N5341BE3/TR7 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | 1N5341BG vs 1N5341BE3/TR7 |
1N5341BRL | onsemi | Check for Price | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | 1N5341BG vs 1N5341BRL |
1N5341BE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5341BG vs 1N5341BE3 |
1N5341BRL | STMicroelectronics | Check for Price | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5341BG vs 1N5341BRL |
1N5341B | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | 1N5341BG vs 1N5341B |