Part Details for 1N5341B by onsemi
Overview of 1N5341B by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5341B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Bristol Electronics | 134 |
|
RFQ | ||
DISTI #
1N5341B
|
TME | Diode: Zener, 5W, 6.2V, reel,tape, CASE017AA, single diode, 1uA Min Qty: 3 | 4031 |
|
$0.2090 / $0.5570 | Buy Now |
|
Velocity Electronics | Our Stock | 275 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N5341B
1N5341B CAD Models
1N5341B Part Data Attributes
|
1N5341B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5341B
onsemi
6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5341B
This table gives cross-reference parts and alternative options found for 1N5341B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5341BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 6.2V V(Z), 5W, Silicon, Unidirectional | 1N5341B vs 1N5341BTRLEADFREE |
1N5341B | Semitronics Corp | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | 1N5341B vs 1N5341B |
1N5341BTR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5341B vs 1N5341BTR |
1N5341BE3/TR7 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | 1N5341B vs 1N5341BE3/TR7 |
1N5341BE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5341B vs 1N5341BE3 |
1N5341BE3/TR8 | Microchip Technology Inc | $2.7350 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5341B vs 1N5341BE3/TR8 |
1N5341BRL | onsemi | Check for Price | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | 1N5341B vs 1N5341BRL |
1N5341BE3 | Microchip Technology Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | 1N5341B vs 1N5341BE3 |
1N5341B | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | 1N5341B vs 1N5341B |
1N5341BE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.47W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5341B vs 1N5341BE3/TR |