Part Details for 1N5340B by EIC Semiconductor Inc
Overview of 1N5340B by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5340B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N5340BTR-ND
|
DigiKey | DIODE ZENER 6V 5W DO15 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.2160 | Buy Now |
Part Details for 1N5340B
1N5340B CAD Models
1N5340B Part Data Attributes:
|
1N5340B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5340B
EIC Semiconductor Inc
Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | X-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5340B
This table gives cross-reference parts and alternative options found for 1N5340B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5340B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5340B | 6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5340B vs 1N5340B |
1N5340BE3/TR8 | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5340B vs 1N5340BE3/TR8 |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5340B vs 1N5340B |
1N5340B-AP | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5340B vs 1N5340B-AP |
1N5340BTR | Zener Diode, 6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5340B vs 1N5340BTR |
1N5340BE3/TR13 | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5340B vs 1N5340BE3/TR13 |
1N5340B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5340B vs 1N5340B_B0_10001 |
1N5340B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5340B vs 1N5340B_R2_10001 |
1N5340B | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5340B vs 1N5340B |
1N5340BTRLEADFREE | Zener Diode, 6V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5340B vs 1N5340BTRLEADFREE |