-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 3.9 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7540
|
Newark | Zener Diode, 5W, 3.9V, 017Aa, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:5W, Diode Case Style:017Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5335 Series, Automotive Qualificationrohs Compliant: Yes |Onsemi 1N5335BRLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10860 |
|
$0.2070 / $0.5050 | Buy Now |
DISTI #
42K2848
|
Newark | Zener Diode, 5W, 3.9V, 017Aa, Zener Voltage Nom:3.9V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5335BRLG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1690 | Buy Now |
DISTI #
1N5335BRLGOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 5W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11273 In Stock |
|
$0.1310 / $0.4200 | Buy Now |
DISTI #
1N5335BRLG
|
Avnet Americas | Diode Zener Single 3.9V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5335BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1331 / $0.1425 | Buy Now |
DISTI #
863-1N5335BRLG
|
Mouser Electronics | Zener Diodes 3.9V 5W RoHS: Compliant | 22735 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
70339212
|
RS | 1N5335BRLG Zener Diode, 3.9V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5335BRLG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4030 | RFQ |
|
Future Electronics | 1N5335B Series 5 W 1 A 3.9 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$0.1290 / $0.1370 | Buy Now |
|
Future Electronics | 1N5335B Series 5 W 1 A 3.9 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1350 | Buy Now |
|
Onlinecomponents.com | 1N5335BRLG Zener Diode, 3.9V 5% 5 W Through Hole 2-Pin DO-15 | ON Semiconductor 1N5335BRLG RoHS: Compliant | 0 |
|
$0.1255 / $0.1416 | Buy Now |
DISTI #
85955526
|
Verical | Zener Diode Single 3.9V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 2424 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.1548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5335BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5335BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 3.9 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 320 mA |
This table gives cross-reference parts and alternative options found for 1N5335BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5335BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85-C3V9 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, | 1N5335BRLG vs BZX85-C3V9 |
1N5335AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5335BRLG vs 1N5335AE3TR |
1N5335BE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 1N5335BRLG vs 1N5335BE3/TR |
BZX85C3V9 | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | 1N5335BRLG vs BZX85C3V9 |
BZX85C3V9 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N5335BRLG vs BZX85C3V9 |
BZX85/C3V9 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, | 1N5335BRLG vs BZX85/C3V9 |
1N5335BRL | STMicroelectronics | Check for Price | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N5335BRLG vs 1N5335BRL |
BZX85C3V9T26A | Texas Instruments | Check for Price | 3.9V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5335BRLG vs BZX85C3V9T26A |