-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5334B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N5334B-TP-ND
|
DigiKey | DIODE ZENER 3.6V 5W DO15 Min Qty: 4000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2702 | Buy Now |
DISTI #
833-1N5334B-TP
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.2440 / $0.7100 | Order Now |
|
Vyrian | Diodes | 8714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5334B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5334B-TP
Micro Commercial Components
Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
The recommended soldering temperature for the 1N5334B-TP is between 250°C to 260°C for a maximum of 10 seconds.
While the 1N5334B-TP is a general-purpose diode, it is not recommended for high-frequency applications above 100 kHz due to its relatively high capacitance and inductance.
The 1N5334B-TP has a maximum operating temperature of 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation.
The typical reverse recovery time of the 1N5334B-TP is around 2-3 microseconds, which is relatively slow compared to fast-recovery diodes.
While the 1N5334B-TP can be used in switching power supplies, it's not the best choice due to its relatively high voltage drop and slow reverse recovery time. A faster diode with lower voltage drop, such as a Schottky diode, may be a better option.