Part Details for 1N5314-1/TR by Microchip Technology Inc
Results Overview of 1N5314-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5314-1/TR Information
1N5314-1/TR by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5314-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9938
|
Newark | 100V 5.17Ma 500Mw Current Regulator Tr Do-35 Rohs Compliant: Yes |Microchip 1N5314-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $16.3000 | Buy Now |
DISTI #
150-1N5314-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 5.17MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3001 | Buy Now |
DISTI #
1N5314-1/TR
|
Avnet Americas | Diode Current Reg. 100V 5.17mA 2-Pin DO-7 - Tape and Reel (Alt: 1N5314-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$14.7847 / $15.7879 | Buy Now |
DISTI #
494-1N5314-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 5.17MA 500MW Current Regulator TR RoHS: Not Compliant | 0 |
|
$16.3000 | Order Now |
DISTI #
1N5314-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$17.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5700 / $32.6000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.2900 / $17.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5700 / $32.6000 | Buy Now |
Part Details for 1N5314-1/TR
1N5314-1/TR CAD Models
1N5314-1/TR Part Data Attributes
|
1N5314-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5314-1/TR
Microchip Technology Inc
Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 235000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 2.9 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5314-1/TR
This table gives cross-reference parts and alternative options found for 1N5314-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5314-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5314-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-35, DO-35, 2 PIN | 1N5314-1/TR vs JAN1N5314-1 |
JANTXV1N5314 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-204AA | 1N5314-1/TR vs JANTXV1N5314 |
JANTXV1N5314 | Motorola Mobility LLC | Check for Price | 4.7mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | 1N5314-1/TR vs JANTXV1N5314 |
JAN1N5314-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5314-1/TR vs JAN1N5314-1 |
JANTX1N5314 | Microsemi Corporation | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-204AA, | 1N5314-1/TR vs JANTX1N5314 |
1N5314RL | Motorola Mobility LLC | Check for Price | 4.7mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | 1N5314-1/TR vs 1N5314RL |
1N5314-1E3 | Microsemi Corporation | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5314-1/TR vs 1N5314-1E3 |
1N5314 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5314-1/TR vs 1N5314 |
JAN1N5314-1 | Micrometrics Inc | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, | 1N5314-1/TR vs JAN1N5314-1 |
JANTX1N5314-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, GLASS PACKAGE-2 | 1N5314-1/TR vs JANTX1N5314-1 |