There are no models available for this part yet.
Overview of 1N5313-1E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5313-1E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1054
|
Newark | 100V 4.73Ma 500Mw Lead-Free Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip 1N5313-1E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.3500 / $19.0800 | Buy Now | |
DISTI #
150-1N5313-1E3/TR-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0800 | Buy Now | |
DISTI #
1N5313-1E3/TR
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N5313-1E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.3500 / $20.5500 | Buy Now | |
DISTI #
579-1N5313-1E3/TR
|
Mouser Electronics | Current Regulator Diodes 100V 4.73MA 500MW Lead-Free Current Regulator THT TR | 0 |
|
$19.0800 | Order Now | |
DISTI #
1N5313-1E3/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2200 / $38.1700 | Buy Now | ||
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.9000 / $20.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.2200 / $38.1700 | Buy Now |