Part Details for 1N5313/TR by Microchip Technology Inc
Overview of 1N5313/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5313/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1055
|
Newark | 100V 4.73Ma 500Mw Current Regulator Tr Do-35 Rohs Compliant: Yes |Microchip 1N5313/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.2000 / $18.9300 | Buy Now |
DISTI #
150-1N5313/TR-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.9300 | Buy Now |
DISTI #
1N5313/TR
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 Bag - Tape and Reel (Alt: 1N5313/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.2000 / $20.3800 | Buy Now |
DISTI #
579-1N5313/TR
|
Mouser Electronics | Current Regulator Diodes 100V 4.73MA 500MW Current Regulator TR | 0 |
|
$18.9300 | Order Now |
DISTI #
1N5313/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0700 / $37.8600 | Buy Now |
|
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.7600 / $20.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0700 / $37.8600 | Buy Now |
Part Details for 1N5313/TR
1N5313/TR CAD Models
1N5313/TR Part Data Attributes
|
1N5313/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5313/TR
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 14000 Ω | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |