Part Details for 1N5309 by Micrometrics Inc
Overview of 1N5309 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5309
1N5309 CAD Models
1N5309 Part Data Attributes:
|
1N5309
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5309
Micrometrics Inc
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
Limiting Voltage-Max | 2.25 V | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |