There are no models available for this part yet.
Overview of 1N5308UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5308UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1043
|
Newark | 100V 2.97Ma 475Mw Current Regulator Round-End Smt Tr Do-213Ab Rohs Compliant: Yes |Microchip 1N5308UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.3400 / $19.0700 | Buy Now | |
DISTI #
150-1N5308UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 2.97MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0701 | Buy Now | |
DISTI #
1N5308UR-1/TR
|
Avnet Americas | Diode Current Reg. 100V 2.97mA 2-Pin DO-213AB - Tape and Reel (Alt: 1N5308UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.3400 / $20.5400 | Buy Now | |
DISTI #
579-1N5308UR-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 2.97MA 475MW Current Regulator Round-End SMT TR | 0 |
|
$19.0700 | Order Now | |
DISTI #
1N5308UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.5400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2100 / $38.1400 | Buy Now | ||
NAC | Current Regulator, DO-213AB RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.8900 / $20.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.2100 / $38.1400 | Buy Now |