Part Details for 1N5308 by Motorola Semiconductor Products
Overview of 1N5308 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT 1N5308 UNINSPECTED BARE DIE | 1537 in Stock |
|
RFQ |
Part Details for 1N5308
1N5308 CAD Models
1N5308 Part Data Attributes:
|
1N5308
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5308
Motorola Semiconductor Products
Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | MAXIMUM DYNAMIC IMPEDANCE IS 320K OHMS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 35000 Ω | |
Limiting Voltage-Max | 2.15 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5308
This table gives cross-reference parts and alternative options found for 1N5308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5308 | 2.7mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5308 vs JAN1N5308 |
JANTX1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5308 vs JANTX1N5308 |
JANHCA1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon | Microchip Technology Inc | 1N5308 vs JANHCA1N5308 |
JAN1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5308 vs JAN1N5308 |
JANTX1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5308 vs JANTX1N5308 |
1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5308 vs 1N5308 |
1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5308 vs 1N5308 |
1N5308 | 2.7mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5308 vs 1N5308 |
JAN1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5308 vs JAN1N5308 |
1N5308 | Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5308 vs 1N5308 |