Part Details for 1N5307 by Digitron Semiconductors
Overview of 1N5307 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5307
1N5307 CAD Models
1N5307 Part Data Attributes
|
1N5307
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5307
Digitron Semiconductors
Current Regulator Diode; Max Peak Repetitive Reverse Voltage: 2.16; Max TMS Bridge Input Voltage: 2.54; Max DC Reverse Voltage: 0.345
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 2.4 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5307
This table gives cross-reference parts and alternative options found for 1N5307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5307 vs 1N5307 |
1N5307-1 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5307 vs 1N5307-1 |
JANTXV1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5307 vs JANTXV1N5307 |
1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5307 vs 1N5307 |
1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MACOM | 1N5307 vs 1N5307 |
JANKC1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5307 vs JANKC1N5307 |
1N5307-PBF | Current Regulator Diode | Digitron Semiconductors | 1N5307 vs 1N5307-PBF |
1N5307TR-RMCU | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5307 vs 1N5307TR-RMCU |
1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5307 vs 1N5307 |
1N5307 | Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5307 vs 1N5307 |