Part Details for 1N5305 by American Power Devices Inc
Overview of 1N5305 by American Power Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1N5305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5651
|
Newark | Current Regulator Diode,2Ma I(S),1.85V V(L),do-204Aa |American Power Devices 1N5305 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1N5305
1N5305 CAD Models
1N5305 Part Data Attributes
|
1N5305
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5305
American Power Devices Inc
Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 395000 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 1.85 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5305
This table gives cross-reference parts and alternative options found for 1N5305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5305 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5305 vs JANTXV1N5305 |
JAN1N5305 | 2mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5305 vs JAN1N5305 |
JANTXV1N5305 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5305 vs JANTXV1N5305 |
JAN1N5305-1 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5305 vs JAN1N5305-1 |
1N5305 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5305 vs 1N5305 |
JAN1N5305 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5305 vs JAN1N5305 |
JANTX1N5305 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5305 vs JANTX1N5305 |
JANHCA1N5305 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, HERMETIC SEALED, DIE-2 | Microsemi Corporation | 1N5305 vs JANHCA1N5305 |
JANTX1N5305-1 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5305 vs JANTX1N5305-1 |
1N5305-1 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5305 vs 1N5305-1 |