Part Details for 1N5303 by Telcom Semiconductor Inc
Overview of 1N5303 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5303
1N5303 CAD Models
1N5303 Part Data Attributes
|
1N5303
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5303
Telcom Semiconductor Inc
Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 475000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.65 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 1.6 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5303
This table gives cross-reference parts and alternative options found for 1N5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5303 vs 1N5303 |
1N5303TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | 1N5303 vs 1N5303TIN/LEAD |
JANHCA1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | 1N5303 vs JANHCA1N5303 |
1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5303 vs 1N5303 |
1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5303 vs 1N5303 |
1N5303-1 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5303 vs 1N5303-1 |
JANTX1N5303-1 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5303 vs JANTX1N5303-1 |
JANTXV1N5303-1 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5303 vs JANTXV1N5303-1 |
1N5303PBFREE | Current Regulator Diode, | Central Semiconductor Corp | 1N5303 vs 1N5303PBFREE |
1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon | Solitron Devices Inc | 1N5303 vs 1N5303 |