Diodes
1N5301UR-1E3
Microsemi Corporation
Description: Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2

Overview of 1N5301UR-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5301UR-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5301UR-1E3 by Microsemi Corporation

1N5301UR-1E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Limiting Voltage-Max
1.55 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Regulation Current-Nom (Ireg)
1.4 mA
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N5301UR-1E3
    Microsemi Corporation
    Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2
    VS

Alternate Parts for 1N5301UR-1E3

This table gives cross-reference parts and alternative options found for 1N5301UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5301UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5301UR Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5301UR-1E3 vs JAN1N5301UR
CDLL5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Microchip Technology Inc 1N5301UR-1E3 vs CDLL5301
1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs 1N5301UR-1
JANTX1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs JANTX1N5301UR-1
JANTX1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions 1N5301UR-1E3 vs JANTX1N5301UR-1
JAN1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions 1N5301UR-1E3 vs JAN1N5301UR-1
CDLL5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs CDLL5301
JAN1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs JAN1N5301UR-1
JANTXV1N5301UR Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation 1N5301UR-1E3 vs JANTXV1N5301UR
JANTXV1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs JANTXV1N5301UR-1
Part Number Description Manufacturer Compare
JAN1N5301UR Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation 1N5301UR-1E3 vs JAN1N5301UR
JANS1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Microchip Technology Inc 1N5301UR-1E3 vs JANS1N5301UR-1
1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs 1N5301UR-1
JANTX1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions 1N5301UR-1E3 vs JANTX1N5301UR-1
JAN1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions 1N5301UR-1E3 vs JAN1N5301UR-1
JANTX1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5301UR-1E3 vs JANTX1N5301UR-1
JANTXV1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs JANTXV1N5301UR-1
JANTXV1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB Microchip Technology Inc 1N5301UR-1E3 vs JANTXV1N5301UR-1
JANTXV1N5301UR-1 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5301UR-1E3 vs JANTXV1N5301UR-1
CDLL5301 Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5301UR-1E3 vs CDLL5301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5301UR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5301UR-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5301UR-1E3 would you like to use for your alert(s)?
  • Please alert me when 1N5301UR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5301UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5301UR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5301UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5301UR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5301UR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: