Part Details for 1N5300 by CRYSTALONICS Inc
Overview of 1N5300 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5300
1N5300 CAD Models
1N5300 Part Data Attributes:
|
1N5300
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
1N5300
CRYSTALONICS Inc
Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | DO-7 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 580000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Limiting Voltage-Max | 1.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5300
This table gives cross-reference parts and alternative options found for 1N5300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-35 | International Semiconductor Inc | 1N5300 vs 1N5300 |
1N5300TR-RECU | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5300 vs 1N5300TR-RECU |
JANTX1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5300 vs JANTX1N5300 |
JAN1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5300 vs JAN1N5300 |
1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5300 vs 1N5300 |
JANTX1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5300 vs JANTX1N5300 |
CH1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5300 vs CH1N5300 |
MX1N5300 | Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5300 vs MX1N5300 |
JANTXV1N5300 | 1.3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5300 vs JANTXV1N5300 |
1N5300 | Diode Current Reg. 100V 1.43mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N5300 vs 1N5300 |