Part Details for 1N53 by Micrometrics Inc
Overview of 1N53 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 1N53
1N53 CAD Models
1N53 Part Data Attributes:
|
1N53
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
1N53
Micrometrics Inc
Mixer Diode, 800ohm Z(V) Max, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 800 Ω | |
Impedance-Min | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO |