Part Details for 1N5298 by Digitron Semiconductors
Results Overview of 1N5298 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5298 Information
1N5298 by Digitron Semiconductors is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5298
1N5298 CAD Models
1N5298 Part Data Attributes
|
1N5298
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5298
Digitron Semiconductors
Current Regulator Diode; Max Peak Repetitive Reverse Voltage: 0.99; Max TMS Bridge Input Voltage: 1.21; Max DC Reverse Voltage: 0.7
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5298
This table gives cross-reference parts and alternative options found for 1N5298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5298RL | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-204AA | 1N5298 vs 1N5298RL |
JANTXV1N5298 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-204AA, | 1N5298 vs JANTXV1N5298 |
1N5298 | Semiconductors Inc | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon | 1N5298 vs 1N5298 |
JANTXV1N5298 | Motorola Mobility LLC | Check for Price | 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | 1N5298 vs JANTXV1N5298 |
1N5298TR-RMCU | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5298 vs 1N5298TR-RMCU |
JANHC1N5298 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 | 1N5298 vs JANHC1N5298 |
CH1N5298 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DIE-1 | 1N5298 vs CH1N5298 |
1N5298TIN/LEAD | Central Semiconductor Corp | Check for Price | Current Regulator Diode, | 1N5298 vs 1N5298TIN/LEAD |