Part Details for 1N5286 by Cobham Semiconductor Solutions
Overview of 1N5286 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5286
1N5286 CAD Models
1N5286 Part Data Attributes
|
1N5286
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
1N5286
Cobham Semiconductor Solutions
Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/MICROMETRICS | |
Part Package Code | DO-7 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.3 mA | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5286
This table gives cross-reference parts and alternative options found for 1N5286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5286 vs JAN1N5286-1 |
1N5286TR | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5286 vs 1N5286TR |
JANHCA1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | 1N5286 vs JANHCA1N5286 |
JANTX1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5286 vs JANTX1N5286-1 |
JANTX1N5286-1 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5286 vs JANTX1N5286-1 |
JAN1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5286 vs JAN1N5286 |
1N5286-1E3 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5286 vs 1N5286-1E3 |
1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5286 vs 1N5286 |
1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5286 vs 1N5286 |
JANTXV1N5286 | Current Regulator Diode, 0.3mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5286 vs JANTXV1N5286 |