Diodes
1N5278BTA2
Description: 170V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN

Overview of 1N5278BTA2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N5278BTA2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5278BTA2 by Motorola Mobility LLC

1N5278BTA2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
5500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
170 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
187 mV/°C
Voltage Tol-Max
5%
Working Test Current
0.74 mA
Want to compare parts?
  1. 1N5278BTA2
    Motorola Mobility LLC
    170V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N5278BTA2

This table gives cross-reference parts and alternative options found for 1N5278BTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5278BTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5278BTA Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5278BTA2 vs 1N5278BTA
1N5278BE3(DO7) Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5278BTA2 vs 1N5278BE3(DO7)
1N5278BB2 170V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5278BTA2 vs 1N5278BB2
1N5278BTRE3 Zener Diode, 170V V(Z), 5%, 0.5W, Microsemi Corporation 1N5278BTA2 vs 1N5278BTRE3
1N5278BTRLEADFREE Zener Diode, 170V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5278BTA2 vs 1N5278BTRLEADFREE
1N5278BBK Zener Diode, 170V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5278BTA2 vs 1N5278BBK
1N5278 Zener Diode, 170V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5278BTA2 vs 1N5278
1N5278B Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5278BTA2 vs 1N5278B
1N5278B Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5278BTA2 vs 1N5278B
1N5278BTA Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5278BTA2 vs 1N5278BTA
Part Number Description Manufacturer Compare
1N5278BTR Zener Diode, 170V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5278BTA2 vs 1N5278BTR
1N5278BTA2 Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5278BTA2 vs 1N5278BTA2
1N5278BTR Zener Diode, 170V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5278BTA2 vs 1N5278BTR
1N5278B 170V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5278BTA2 vs 1N5278B
1N5278A Zener Diode, 170V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5278BTA2 vs 1N5278A
1N5278B Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5278BTA2 vs 1N5278B
1N5278BE3(DO7) Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5278BTA2 vs 1N5278BE3(DO7)
1N5278BTRLEADFREE Zener Diode, 170V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5278BTA2 vs 1N5278BTRLEADFREE
1N5278B Zener Diode, 170V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5278BTA2 vs 1N5278B
1N5278BB2 170V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5278BTA2 vs 1N5278BB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5278BTA2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5278BTA2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N5278BTA2 would you like to use for your alert(s)?
  • Please alert me when 1N5278BTA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5278BTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5278BTA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5278BTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5278BTA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5278BTA2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: