Part Details for 1N5271BUR by Microsemi Corporation
Overview of 1N5271BUR by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5271BUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 500 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 400 |
|
$4.8000 / $12.0000 | Buy Now |
Part Details for 1N5271BUR
1N5271BUR CAD Models
1N5271BUR Part Data Attributes
|
1N5271BUR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5271BUR
Microsemi Corporation
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |
Alternate Parts for 1N5271BUR
This table gives cross-reference parts and alternative options found for 1N5271BUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5271BUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N5271BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N5271BUR vs MQ1N5271BUR-1 |
1N5271BUR-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, | 1N5271BUR vs 1N5271BUR-1TRE3 |
1N5271BUR | Digitron Semiconductors | Check for Price | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 500 | 1N5271BUR vs 1N5271BUR |
1N5271BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N5271BUR vs 1N5271BUR-1 |
1N5271BURTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, | 1N5271BUR vs 1N5271BURTRE3 |
MSP1N5271BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N5271BUR vs MSP1N5271BUR-1 |