Part Details for 1N5270B by Memsic Inc
Overview of 1N5270B by Memsic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5270B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 91V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 73 |
|
$1.0000 / $2.0000 | Buy Now |