Part Details for 1N5267C-TAP by Vishay Intertechnologies
Overview of 1N5267C-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 1N5267C-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9779
|
Newark | Zener Diode, single, Two Terminal,75V V(Z),2%,do-204Ah |Vishay 1N5267C-TAP RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
1N5267C-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: 1N5267C-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0216 / $0.0230 | Buy Now |
DISTI #
78-1N5267C-TAP
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT 1N52 RoHS: Compliant | 0 |
|
$0.0220 / $0.0250 | Order Now |
DISTI #
1N5267C-TAP
|
TTI | Zener Diodes RECOMMENDED ALT 1N52 pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0213 / $0.0240 | Buy Now |
Part Details for 1N5267C-TAP
1N5267C-TAP CAD Models
1N5267C-TAP Part Data Attributes
|
1N5267C-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5267C-TAP
Vishay Intertechnologies
Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 1.7 mA |
Alternate Parts for 1N5267C-TAP
This table gives cross-reference parts and alternative options found for 1N5267C-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5267C-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5267CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5267C-TAP vs 1N5267CE3TR |
1N5267CTA2 | Motorola Mobility LLC | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5267C-TAP vs 1N5267CTA2 |
1N5267CTA | Motorola Mobility LLC | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5267C-TAP vs 1N5267CTA |
1N982CRL | Motorola Mobility LLC | Check for Price | 75V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1N5267C-TAP vs 1N982CRL |
MV1N5267CTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5267C-TAP vs MV1N5267CTR-1 |
1N982C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | 1N5267C-TAP vs 1N982C-1E3 |
JAN1N982C-1 | Microchip Technology Inc | Check for Price | Zener Diode, 75V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N5267C-TAP vs JAN1N982C-1 |
MQ1N5267C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5267C-TAP vs MQ1N5267C-1E3 |